892-006-521-107

Heilind Number:EDA892-006-521-107
Manufacturer:EDAC
Manufacturer Number:892-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with six positions, perfect for streamlined board-to-board connections. With an amperage of 3A and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether you need straight mounting orientation or custom configurations, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component for seamless and durable connections.