892-006-521-108

Heilind Number:EDA892-006-521-108
Manufacturer:EDAC
Manufacturer Number:892-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a single row configuration and 6 positions, it offers efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality to power your connectivity needs with ease.