892-006-523-101

Heilind Number:EDA892-006-523-101
Manufacturer:EDAC
Manufacturer Number:892-006-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-523-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row configuration and six positions, it offers reliable and efficient board-to-board connections. The copper alloy contact material ensures secure and stable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.