892-006-523-102

Heilind Number:EDA892-006-523-102
Manufacturer:EDAC
Manufacturer Number:892-006-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-523-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures high conductivity and reliability. Perfect for a variety of applications, this connector offers 6 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your PCB connections with this essential component.