892-006-523-103

Heilind Number:EDA892-006-523-103
Manufacturer:EDAC
Manufacturer Number:892-006-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-523-103

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs, our High Temp Card Edge Connector is designed to deliver reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row design with six positions, it offers seamless integration for your applications. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature settings. Its straight mount orientation allows for easy installation, making it an essential component for your projects. Upgrade your connectivity with this top-of-the-line Card Edge Connector.