892-006-523-104

Heilind Number:EDA892-006-523-104
Manufacturer:EDAC
Manufacturer Number:892-006-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-523-104

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a 3A amperage rating and Copper Alloy contact material, this connector guarantees efficient power transmission. Its single-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your PCB. The straight mount orientation and six positions make installation a breeze. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.