892-006-523-107

Heilind Number:EDA892-006-523-107
Manufacturer:EDAC
Manufacturer Number:892-006-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-523-107

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with six positions, ideal for seamless board-to-board integration. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable power transmission and robust protection. The Copper Alloy contact material ensures efficient signal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with this essential component.