892-006-524-101

Heilind Number:EDA892-006-524-101
Manufacturer:EDAC
Manufacturer Number:892-006-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-524-101

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout, it offers six positions for seamless board-to-board connections. The straight mount orientation and tight pitch of .1 inches provide efficient installation on PCBs. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Ideal for various applications, this black connector is a versatile and essential component for your electronic projects.