892-006-524-102

Heilind Number:EDA892-006-524-102
Manufacturer:EDAC
Manufacturer Number:892-006-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-524-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. Each of the six positions features high-performance Copper Alloy contacts, guaranteeing reliable power delivery at an amperage of 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in extreme conditions ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for seamless board-to-board connectivity in your projects.