892-006-524-112

Heilind Number:EDA892-006-524-112
Manufacturer:EDAC
Manufacturer Number:892-006-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-524-112

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a single row configuration and six positions, it ensures seamless board-to-board connectivity. The pitch of 0.1 inches and row spacing of 0.2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its quality and performance for your connectivity needs.