892-006-540-102

Heilind Number:EDA892-006-540-102
Manufacturer:EDAC
Manufacturer Number:892-006-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-540-102

Detailed Description

Upgrade your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row configuration with six positions, perfect for seamless board-to-board connections. With a low pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers efficient power transmission with an amperage rating of 3A. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Trust in its quality and performance for seamless connectivity in your projects.