892-006-540-104

Heilind Number:EDA892-006-540-104
Manufacturer:EDAC
Manufacturer Number:892-006-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-540-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting six positions and an amperage of 3A, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Elevate your PCB connectivity with this high-quality solution.