892-006-540-112

Heilind Number:EDA892-006-540-112
Manufacturer:EDAC
Manufacturer Number:892-006-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-540-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 in, it offers seamless integration into your circuitry. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Boasting six positions and straight mount orientation, it facilitates easy board-to-board connections. Elevate your connectivity solutions with this essential component.