892-006-541-101

Heilind Number:EDA892-006-541-101
Manufacturer:EDAC
Manufacturer Number:892-006-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-541-101

Detailed Description

Upgrade your high temperature electronic connections with our premium Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a current rating of 3A and a pitch of .1 inches, it provides a secure and efficient link between PCBs. Suitable for board-to-board connections, it offers six positions in a single row configuration. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this black connector for seamless connectivity in your electronic projects.