892-006-541-102

Heilind Number:EDA892-006-541-102
Manufacturer:EDAC
Manufacturer Number:892-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-541-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a single row configuration and a pitch of .1 in, it offers seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this essential component.