892-006-541-103

Heilind Number:EDA892-006-541-103
Manufacturer:EDAC
Manufacturer Number:892-006-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the single row layout with six positions allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its straight mount orientation and compact .1 inch pitch make it easy to install on your PCB, providing a secure and stable connection. Upgrade your connectivity solutions with this versatile and high-quality connector.