892-006-541-104

Heilind Number:EDA892-006-541-104
Manufacturer:EDAC
Manufacturer Number:892-006-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-541-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a single row configuration, it features six positions for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Its pitch of .1 inches and row spacing of .2 inches, along with a straight mount orientation, offer easy installation and efficient use. Elevate your PCB connectivity with this essential component.