892-006-541-107

Heilind Number:EDA892-006-541-107
Manufacturer:EDAC
Manufacturer Number:892-006-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-541-107

Detailed Description

Enhance the reliability of your high-temperature applications with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimum performance even in extreme conditions. The Copper Alloy contact material guarantees efficient conductivity, while the 1-row design with 6 positions offers seamless connectivity. With a low pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-conscious PCB layouts. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for your critical board-to-board connections.