892-006-541-108

Heilind Number:EDA892-006-541-108
Manufacturer:EDAC
Manufacturer Number:892-006-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-541-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in even the most demanding environments. Featuring a single row design with six positions, it offers efficient connectivity for your applications. The Copper Alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial setups. Positioned straight for easy installation, it is a must-have for your board-to-board PCB connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.