892-006-542-102

Heilind Number:EDA892-006-542-102
Manufacturer:EDAC
Manufacturer Number:892-006-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-542-102

Detailed Description

Enhance connectivity in high-temperature environments with this versatile Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures reliable conductivity, while the 1-row configuration with 6 positions offers seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on the PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for various applications in electronics and beyond. Its straight mount orientation further simplifies installation, making it a convenient and efficient choice for your connectivity needs.