892-006-542-103

Heilind Number:EDA892-006-542-103
Manufacturer:EDAC
Manufacturer Number:892-006-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-542-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in demanding environments. With a single row layout and 6 positions, it offers precise connectivity for your applications. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating accommodates moderate power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industries. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.