892-006-542-104

Heilind Number:EDA892-006-542-104
Manufacturer:EDAC
Manufacturer Number:892-006-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a copper alloy contact material, it offers efficient power transfer at an amperage of 3 A. Boasting a single row configuration with six positions and a pitch of .1 inches, it's perfect for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.