892-006-542-107

Heilind Number:EDA892-006-542-107
Manufacturer:EDAC
Manufacturer Number:892-006-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-542-107

Detailed Description

Enhance your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a low amperage of 3A, it offers efficient power transfer, while the Copper Alloy contact material guarantees a secure connection. The single-row design with six positions and a pitch of .1 inches allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Suitable for various industries, it promises longevity and performance, making it an essential component in your design toolkit.