892-006-542-108

Heilind Number:EDA892-006-542-108
Manufacturer:EDAC
Manufacturer Number:892-006-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row with six positions, perfect for seamless board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability even in challenging conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and efficient transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Elevate your connectivity solutions with this essential component.