892-006-542-112

Heilind Number:EDA892-006-542-112
Manufacturer:EDAC
Manufacturer Number:892-006-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-542-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish, this connector ensures both functionality and aesthetic appeal. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a compact design and a single row of 6 positions, it offers efficient connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for easy installation on circuit boards. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.