892-006-544-101

Heilind Number:EDA892-006-544-101
Manufacturer:EDAC
Manufacturer Number:892-006-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 6 contact positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation and a pitch of .1 in with a row spacing of .2 in make installation hassle-free. Upgrade your board-to-board connections with this essential component.