892-006-544-112

Heilind Number:EDA892-006-544-112
Manufacturer:EDAC
Manufacturer Number:892-006-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-544-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Boasting a single row design with 6 positions, it offers seamless integration for your PCB connections. The 0.1-inch pitch and 0.2-inch row spacing enable precise and secure assembly. Perfect for board-to-board applications, this connector allows for straight mounting orientation, providing flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-quality Card Edge Connector.