892-006-558-101

Heilind Number:EDA892-006-558-101
Manufacturer:EDAC
Manufacturer Number:892-006-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a must-have for ensuring secure and reliable connections in high-temperature environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees superior performance. With a single row design and a pitch of .1 inches, it's perfect for space-saving applications. Boasting a current rating of 3A and an operating temperature range of -40 to 105 °C, it's ideal for industrial use. The right-angle mount orientation offers flexibility in installation, while the six positions cater to various connection needs. Trust in this black-colored connector for seamless board-to-board connections in your projects.