892-006-558-102

Heilind Number:EDA892-006-558-102
Manufacturer:EDAC
Manufacturer Number:892-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .1 inch, it offers seamless integration into your PCB setup. Boasting six positions and a 3A amperage capacity, it's perfect for various applications. Its right-angle mount orientation allows for flexible assembly, while its wide operating temperature range of -40 to 105°C guarantees stability in harsh environments. Trust in this essential component for secure and efficient board-to-board connections.