892-006-558-103

Heilind Number:EDA892-006-558-103
Manufacturer:EDAC
Manufacturer Number:892-006-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With one row of six positions and a pitch of .1 inches, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and precision engineering for consistent, high-quality connections. Perfect for demanding projects in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity standards with this essential component.