892-006-558-104

Heilind Number:EDA892-006-558-104
Manufacturer:EDAC
Manufacturer Number:892-006-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a must-have for seamless board-to-board connections. Designed for durability and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row layout and six positions, it offers easy integration into your electronic setups. Crafted with precision, the copper alloy contact material guarantees excellent conductivity. Its right-angle mount orientation allows for efficient space utilization, while its .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.