892-006-558-107

Heilind Number:EDA892-006-558-107
Manufacturer:EDAC
Manufacturer Number:892-006-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and six positions, it offers seamless integration onto your PCB. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme conditions, it boasts an impressive temperature range of -40 to 105 °C. Perfect for board-to-board connections, its right-angle mount orientation and .1-inch pitch make it a versatile choice for various applications. Upgrade your setup with this high-quality connector and experience unparalleled performance.