892-006-558-108

Heilind Number:EDA892-006-558-108
Manufacturer:EDAC
Manufacturer Number:892-006-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with six copper alloy contacts, delivering reliable connectivity at a pitch of .1 inches. The robust UL 94V-0 Polyphenylene Sulfide housing ensures durability in high-temperature environments, with an operating range of -40 to 105 °C. Perfect for board-to-board applications, its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust in this essential component for seamless electronic integration.