892-006-558-112

Heilind Number:EDA892-006-558-112
Manufacturer:EDAC
Manufacturer Number:892-006-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-558-112

Detailed Description

Elevate your connection solutions with our High Temp Card Edge Connector, a reliable and durable component designed for seamless integration in your electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures high performance even in extreme operating conditions, with an impressive amperage rating of 3 A. Its single row design, with a pitch of .1 in and row spacing of .2 in, offers easy and efficient board-to-board connectivity with 6 positions available. The copper alloy contact material guarantees optimal signal transmission and durability. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have for any electronics project. Trust in our high-quality components for seamless and reliable connectivity.