892-006-559-101

Heilind Number:EDA892-006-559-101
Manufacturer:EDAC
Manufacturer Number:892-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and a total of six copper alloy contact positions, it offers efficient signal transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your board setup. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Upgrade your connectivity solution with this essential component.