892-006-559-102

Heilind Number:EDA892-006-559-102
Manufacturer:EDAC
Manufacturer Number:892-006-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. With a single row layout and a pitch of .1 in, it offers seamless integration onto your board. The right-angle mount orientation and operating temperature range of -40 to 105 °C provide versatility in various application settings. Perfect for demanding industrial and commercial projects, this connector is a key component in ensuring smooth and secure board-to-board connections. Elevate your connectivity solutions with this essential component.