892-006-559-104

Heilind Number:EDA892-006-559-104
Manufacturer:EDAC
Manufacturer Number:892-006-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in high-temperature environments. With a single row configuration and copper alloy contact material, it offers reliable power transfer with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for efficient space utilization. Ideal for various applications, this connector guarantees seamless operation even in extreme temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.