892-006-559-107

Heilind Number:EDA892-006-559-107
Manufacturer:EDAC
Manufacturer Number:892-006-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-559-107

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and six positions, it offers precise and efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating supports robust power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing guarantee seamless integration on your PCB. Trust in this connector for secure and durable performance in your electronic systems.