892-006-559-112

Heilind Number:EDA892-006-559-112
Manufacturer:EDAC
Manufacturer Number:892-006-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-559-112

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector in sleek black. Designed for efficiency, it boasts a 3A amperage and a single row layout with six positions, perfect for streamlined installations. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable performance even in harsh environments. With a tight .1-inch pitch and .2-inch row spacing, it guarantees precise connections. Its right-angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications.Upgrade your board-to-board connections with this essential component.