892-007-500-101

Heilind Number:EDA892-007-500-101
Manufacturer:EDAC
Manufacturer Number:892-007-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a current rating of 3 A and copper alloy contacts, it provides secure and efficient power transmission. Its compact design features a single row layout with 7 positions and a pitch of .1 inches, perfect for space-saving applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your board-to-board connections with this essential component, ideal for a wide range of electronic devices and systems.