892-007-500-102

Heilind Number:EDA892-007-500-102
Manufacturer:EDAC
Manufacturer Number:892-007-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-500-102

Detailed Description

Upgrade your high-temperature PCB connections with our Black Card Edge Connector. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in extreme environments. Featuring a single row design with 7 positions and a .1 inch pitch, it offers seamless connectivity for your electronic components. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your projects. Explore our range of PCB connectors for more options.