892-007-500-104

Heilind Number:EDA892-007-500-104
Manufacturer:EDAC
Manufacturer Number:892-007-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-500-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring a single row design with 7 positions, it ensures efficient and precise connectivity. The copper alloy contacts and .1 inch pitch guarantee high conductivity, while the .2 inch row spacing allows for easy installation. With a straight mount orientation, it's perfect for a variety of applications in the electronics industry. Trust in this connector for secure and long-lasting connections in your PCB projects.