892-007-520-102

Heilind Number:EDA892-007-520-102
Manufacturer:EDAC
Manufacturer Number:892-007-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with seven positions, facilitating secure board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in demanding industrial applications. The Copper Alloy contacts ensure efficient power transmission, with a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this connector for seamless and efficient electronic connections.