892-007-520-103

Heilind Number:EDA892-007-520-103
Manufacturer:EDAC
Manufacturer Number:892-007-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-520-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in any application. With a single row layout and a pitch of .1 inches, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for high-temperature environments. Upgrade your setup with this black connector, offering 7 positions and a 3A amperage rating. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our quality product to deliver seamless connectivity for your projects.