892-007-520-107

Heilind Number:EDA892-007-520-107
Manufacturer:EDAC
Manufacturer Number:892-007-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-520-107

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance under extreme conditions. Engineered to withstand temperatures ranging from -40 to 105 °C, this connector ensures reliable operation in any environment. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and protection. With a single row configuration and a pitch of .1 inches, it provides a compact and efficient solution for your connectivity needs. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Featuring seven positions, it is perfect for various PCB applications. Trust in the quality and performance of this connector for seamless board-to-board connectivity.