892-007-520-112

Heilind Number:EDA892-007-520-112
Manufacturer:EDAC
Manufacturer Number:892-007-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-520-112

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for reliability in extreme environments, this connector ensures secure and efficient data transfer. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise positioning. Boasting a single row with seven positions, it's perfect for compact designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.