892-007-521-102

Heilind Number:EDA892-007-521-102
Manufacturer:EDAC
Manufacturer Number:892-007-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-521-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and reliability. With a single row featuring 7 positions and a pitch of .1 inches, it facilitates seamless board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation and compact design make it easy to install, while its 3A amperage rating guarantees efficient power transmission. Elevate your PCB connectivity with this high-quality connector.