892-007-521-103

Heilind Number:EDA892-007-521-103
Manufacturer:EDAC
Manufacturer Number:892-007-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-521-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector seamlessly integrates into your PCB setup. Boasting a 3A amperage and rugged UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery and durability. The seven copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, guarantee secure and efficient data transmission. Perfect for board-to-board applications, this connector offers straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.