892-007-521-104

Heilind Number:EDA892-007-521-104
Manufacturer:EDAC
Manufacturer Number:892-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-521-104

Detailed Description

Enhance circuit connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row configuration and 7 positions, it offers efficient board-to-board connectivity. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring exceptional stability and longevity. Elevate your PCB connectivity with this essential component.