892-007-521-108

Heilind Number:EDA892-007-521-108
Manufacturer:EDAC
Manufacturer Number:892-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-521-108

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, crafted for reliable performance in demanding environments. Designed for seamless board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of seven copper alloy contacts, it offers a secure and efficient link for your PCB assemblies. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability. Elevate your connectivity solutions with this essential component.